387-056-558-212

Heilind Number:EDA387-056-558-212
Manufacturer:EDAC
Manufacturer Number:387-056-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it features a dual-row configuration with 56 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3A. With a pitch of .156in and row spacing of .2in, it offers precise alignment for seamless board-to-board connections. Its right-angle mounting orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic designs with this essential component.