387-056-558-804

Heilind Number:EDA387-056-558-804
Manufacturer:EDAC
Manufacturer Number:387-056-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-558-804

Detailed Description

Enhance connectivity in your circuit designs with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 56 positions, it offers ample space for streamlined connections. Crafted with precision, the contact material of Copper Alloy guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing make it ideal for various applications. Engineered for versatility, it features a right-angle mount orientation, allowing for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your electronic setups with this essential component, a must-have in any professional or DIY project.