387-056-558-808

Heilind Number:EDA387-056-558-808
Manufacturer:EDAC
Manufacturer Number:387-056-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-558-808

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, it offers reliable and efficient connectivity. Perfect for board-to-board applications, this connector with 56 positions ensures seamless integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic setups. Upgrade your PCB connectors with this high-quality component.