387-056-558-868

Heilind Number:EDA387-056-558-868
Manufacturer:EDAC
Manufacturer Number:387-056-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-558-868

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for efficient power delivery, it boasts a 3 A amperage, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in use. Featuring two rows with a total of 56 copper alloy contact positions, it ensures seamless data transfer. With a .156-inch pitch and .2-inch row spacing, it provides precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronic setup.