387-056-558-878

Heilind Number:EDA387-056-558-878
Manufacturer:EDAC
Manufacturer Number:387-056-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures durability and reliability in any application. With a compact design featuring two rows and 56 positions, it offers ample connectivity options without compromising on space. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation further enhances versatility, making it a perfect choice for board-to-board connections. Upgrade your systems with this essential component, a testament to superior quality and performance in the realm of PCB connectors.