387-056-559-207

Heilind Number:EDA387-056-559-207
Manufacturer:EDAC
Manufacturer Number:387-056-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-559-207

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, ensuring both reliability and longevity in a variety of environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees stable and efficient signal transmission. Boasting two rows with a total of 56 positions, it offers ample space for seamless connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your PCB connectivity with this high-quality connector.