387-056-559-212

Heilind Number:EDA387-056-559-212
Manufacturer:EDAC
Manufacturer Number:387-056-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-559-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 56 positions allow for versatile connection options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Its right-angle mount orientation adds flexibility to your PCB layout. Trust in this essential component for robust and efficient board-to-board connectivity.