387-056-559-268

Heilind Number:EDA387-056-559-268
Manufacturer:EDAC
Manufacturer Number:387-056-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-559-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a two-row configuration with a total of 56 positions, ensuring seamless integration on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating conditions. With a contact material of Copper Alloy, this connector offers excellent conductivity, while its black color adds a sleek touch to your assembly. Its right-angle mount orientation facilitates easy installation, and with a current rating of 3A, it meets the demands of various applications. Whether in industrial settings or consumer electronics, this connector is a vital component for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for robust performance. Elevate your connectivity solutions with this essential connector.