387-056-559-807

Heilind Number:EDA387-056-559-807
Manufacturer:EDAC
Manufacturer Number:387-056-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage capacity and copper alloy contact material, this connector guarantees reliable performance. Its two rows of 56 positions, spaced at .156 inches pitch and .2 inches row spacing, offer versatile connectivity options. Designed for seamless integration, it boasts a right-angle mount orientation and operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronics assembly with this essential component.