387-056-559-808

Heilind Number:EDA387-056-559-808
Manufacturer:EDAC
Manufacturer Number:387-056-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-559-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability. With a dual-row configuration and a total of 56 positions, it offers ample connectivity options for your PCB. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Its right-angle mount orientation allows for seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 3 A amperage rating and .156-inch pitch to deliver optimal performance. Upgrade your PCB connectivity with this essential component.