387-056-559-812

Heilind Number:EDA387-056-559-812
Manufacturer:EDAC
Manufacturer Number:387-056-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-559-812

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. The Copper Alloy contact material guarantees efficient power transfer, with a high amperage rating of 3 A. With two rows and 56 positions, it offers ample connectivity options for your circuit boards. The right angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connection solution with this essential component.