387-056-559-858

Heilind Number:EDA387-056-559-858
Manufacturer:EDAC
Manufacturer Number:387-056-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of Copper Alloy contacts, it offers a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 56 positions, it accommodates multiple connections with ease. The right-angle mount orientation allows for flexible installation on your board, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments.Upgrade your system today with this essential component.