387-056-559-868

Heilind Number:EDA387-056-559-868
Manufacturer:EDAC
Manufacturer Number:387-056-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-559-868

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity with optimal signal transmission. Boasting 56 positions and a 3A amperage rating, it is ideal for a wide range of PCB applications. Its right-angle mount orientation and compact design make it perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for critical connections in various industries. Elevate your connectivity game with this essential component.