387-056-560-204

Heilind Number:EDA387-056-560-204
Manufacturer:EDAC
Manufacturer Number:387-056-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-560-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a current rating of 3 A, it provides reliable power transmission for your PCB connections. Offering dual rows and 56 positions, it allows for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee secure and stable contact, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.