387-056-560-212

Heilind Number:EDA387-056-560-212
Manufacturer:EDAC
Manufacturer Number:387-056-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-560-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for optimal power transmission, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of precision-molded Copper Alloy contacts, this connector ensures reliable signal transfer across its 56 positions. The .156-inch pitch and .2-inch row spacing provide a perfect fit, while straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Trust this essential component for seamless board-to-board connections in your electronic systems.