387-056-560-803

Heilind Number:EDA387-056-560-803
Manufacturer:EDAC
Manufacturer Number:387-056-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-560-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 56 positions for optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission with an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-performance connector.