387-056-560-804

Heilind Number:EDA387-056-560-804
Manufacturer:EDAC
Manufacturer Number:387-056-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-560-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. With two rows of high-performance Copper Alloy contacts, each offering a reliable 3 A of power, you can trust in consistent connectivity. The .156-inch pitch and .2-inch row spacing provide ample room for smooth signal transmission, accommodating all 56 positions with precision. Perfect for board-to-board setups, its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatile installation options, making it an essential component for any electronics project. Trust in this connector for efficient and secure data transfer, meeting the highest industry standards for performance and reliability.