387-056-560-812

Heilind Number:EDA387-056-560-812
Manufacturer:EDAC
Manufacturer Number:387-056-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-560-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and conductivity, it features a sleek black casing crafted from UL 94V-0 Thermoplastic Polyester. With a robust copper alloy contact material and a 3 A amperage rating, it ensures reliable power transmission. The connector offers 56 positions across 2 rows, with a pitch of .156 in and row spacing of .2 in, allowing for precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and secure electronic connections.