387-056-560-858

Heilind Number:EDA387-056-560-858
Manufacturer:EDAC
Manufacturer Number:387-056-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-560-858

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows and 56 positions, it offers ample space for multiple connections. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting, it guarantees a secure fit. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your electronic assemblies with this essential component.