387-056-560-868

Heilind Number:EDA387-056-560-868
Manufacturer:EDAC
Manufacturer Number:387-056-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-560-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-560-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimum performance, this sleek black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a seamless connection every time. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, perfect for high-density applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Upgrade your connectivity solutions with this essential component.