387-058-520-204

Heilind Number:EDA387-058-520-204
Manufacturer:EDAC
Manufacturer Number:387-058-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-520-204

Detailed Description

Enhance connectivity in your electronic setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a double-row configuration and a total of 58 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for use in a variety of environments. Trust in this connector to deliver seamless and secure board-to-board connections in your projects.