387-058-520-812

Heilind Number:EDA387-058-520-812
Manufacturer:EDAC
Manufacturer Number:387-058-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-520-812

Detailed Description

Enhance your circuit connectivity with our versatile Card Edge Connector in sleek black. Engineered for impeccable performance, it features a powerful 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 58 positions, it offers ample connectivity options while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, perfect for board-to-board PCB connections. Designed for convenience, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project, whether for personal or professional use. Discover the perfect balance of quality and functionality in this essential component.