387-058-520-858

Heilind Number:EDA387-058-520-858
Manufacturer:EDAC
Manufacturer Number:387-058-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-520-858

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for durability and efficiency, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester in sleek Black, ensuring reliable performance even in demanding environments. With two rows of 58 Copper Alloy contacts, it offers a secure and stable connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this connector for optimal performance.