387-058-521-201

Heilind Number:EDA387-058-521-201
Manufacturer:EDAC
Manufacturer Number:387-058-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-521-201

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures high performance and longevity. With a pitch of .156 inches and two rows of 58 positions, it offers versatile connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Elevate your PCB connections with this essential component.