387-058-521-212

Heilind Number:EDA387-058-521-212
Manufacturer:EDAC
Manufacturer Number:387-058-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering a sleek and secure solution in classic black. Designed for reliable performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 58 copper alloy contacts, you can now effortlessly bridge connections on your board. Featuring a .156-inch pitch and .2-inch row spacing, it ensures precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation. Upgrade your setup with this essential component, a perfect fit for various applications in the realm of PCB connectivity.