387-058-521-268

Heilind Number:EDA387-058-521-268
Manufacturer:EDAC
Manufacturer Number:387-058-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-521-268

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various industrial settings. With two rows and 58 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and with a 3A amperage rating, it's suitable for powering electronic devices. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs.