387-058-521-804

Heilind Number:EDA387-058-521-804
Manufacturer:EDAC
Manufacturer Number:387-058-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, this essential component boasts a sleek black finish that adds a touch of sophistication to any circuit board. With an amperage capacity of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it ensures seamless data transfer across 58 positions. Its straight mount orientation offers easy integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB connectivity experience with this top-of-the-line Card Edge Connector.