387-058-521-812

Heilind Number:EDA387-058-521-812
Manufacturer:EDAC
Manufacturer Number:387-058-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 contact positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for all environments. Its straight mount orientation makes installation a breeze, catering to various design needs. Elevate your connectivity solutions with this essential component.