387-058-521-868

Heilind Number:EDA387-058-521-868
Manufacturer:EDAC
Manufacturer Number:387-058-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-521-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting functionality. Featuring two rows with a total of 58 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's versatile and dependable in any setup. Upgrade your board-to-board connections with this essential component.