387-058-523-201

Heilind Number:EDA387-058-523-201
Manufacturer:EDAC
Manufacturer Number:387-058-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and reliability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage of 3 A, it's perfect for various applications. The two rows of copper alloy contacts, totaling 58 positions with a pitch of .156 inches, guarantee seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in any environment. Trust in this connector for efficient board-to-board connectivity in your PCB designs.