387-058-523-207

Heilind Number:EDA387-058-523-207
Manufacturer:EDAC
Manufacturer Number:387-058-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, designed for optimal performance, features 58 positions spread across 2 rows, guaranteeing seamless data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Choose efficiency and durability with our black Card Edge Connector – your gateway to seamless board-to-board connections.