387-058-523-208

Heilind Number:EDA387-058-523-208
Manufacturer:EDAC
Manufacturer Number:387-058-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-208

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage, ideal for power-intensive applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in challenging environments. With two rows and 58 positions, it offers ample space for seamless integration. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a .156 inch pitch and .2 inch row spacing, it allows for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your system with this essential component.