387-058-523-212

Heilind Number:EDA387-058-523-212
Manufacturer:EDAC
Manufacturer Number:387-058-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage capacity, it can handle power-intensive tasks with ease. The copper alloy contact material guarantees optimal conductivity, while the double-row design with 58 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for secure installation, making it an indispensable component for your connectivity solutions.