387-058-523-258

Heilind Number:EDA387-058-523-258
Manufacturer:EDAC
Manufacturer Number:387-058-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a double-row configuration with 58 positions, ensuring optimal functionality for your circuit board. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Whether you're a DIY enthusiast or a professional, this black Card Edge Connector with a straight mount orientation is perfect for your connectivity needs. Upgrade your projects with this essential component today.