387-058-523-802

Heilind Number:EDA387-058-523-802
Manufacturer:EDAC
Manufacturer Number:387-058-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 58 positions, it ensures reliable contact and efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Engineered for versatility, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this high-performance connector, a must-have in any engineering project.