387-058-523-803

Heilind Number:EDA387-058-523-803
Manufacturer:EDAC
Manufacturer Number:387-058-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power and signal transmission. Its dual-row construction, with a total of 58 positions and a pitch of .156 inches, offers ample connectivity options for your components. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in its quality and performance to meet your PCB connection needs seamlessly. Elevate your design with this essential component.