387-058-523-807

Heilind Number:EDA387-058-523-807
Manufacturer:EDAC
Manufacturer Number:387-058-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-807

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in offer seamless connectivity for up to 58 positions. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Ideal for a range of applications, this connector is a must-have for any electronics project.