387-058-523-858

Heilind Number:EDA387-058-523-858
Manufacturer:EDAC
Manufacturer Number:387-058-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, it ensures reliable power transmission. The connector boasts two rows of 58 positions each, offering ample space for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its quality and performance to elevate your electronic connectivity solutions.