387-058-523-868

Heilind Number:EDA387-058-523-868
Manufacturer:EDAC
Manufacturer Number:387-058-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to streamline your electronic assembly processes. With a sleek black finish, it adds a touch of sophistication to your projects. Boasting a 3 A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, it offers seamless signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Accommodating 58 positions, it caters to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for efficient and secure board-to-board PCB connections.