387-058-523-878

Heilind Number:EDA387-058-523-878
Manufacturer:EDAC
Manufacturer Number:387-058-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-523-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features a double-row layout with 58 positions, ideal for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise integration is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether for professional or personal use, this connector offers seamless board-to-board connectivity, making it an essential component for your electronic projects. Elevate your PCB connections with this innovative solution.