387-058-524-804

Heilind Number:EDA387-058-524-804
Manufacturer:EDAC
Manufacturer Number:387-058-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-524-804

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 58 copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it facilitates seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Its straight mount orientation allows for easy installation, making it a must-have for any PCB assembly project.