387-058-540-268

Heilind Number:EDA387-058-540-268
Manufacturer:EDAC
Manufacturer Number:387-058-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-540-268

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 3 A and is crafted with robust UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 58 positions each, it offers ample space for secure and efficient connectivity. The Copper Alloy contacts ensure reliable signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.