387-058-540-802

Heilind Number:EDA387-058-540-802
Manufacturer:EDAC
Manufacturer Number:387-058-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-540-802

Detailed Description

Discover the essential connectivity solution with our Card Edge Connector, offering reliable performance for your electronic devices. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 58 positions, it facilitates seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating between -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial or commercial applications, this connector is the perfect choice for ensuring seamless electronic connectivity.