387-058-540-804

Heilind Number:EDA387-058-540-804
Manufacturer:EDAC
Manufacturer Number:387-058-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission in any application. Boasting 58 positions and a current rating of 3A, this connector is perfect for a wide range of electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.