387-058-540-808

Heilind Number:EDA387-058-540-808
Manufacturer:EDAC
Manufacturer Number:387-058-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-540-808

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, durability and reliability are guaranteed. Featuring two rows with a pitch of .156 inches and a total of 58 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your connectivity solutions with this essential component.