387-058-540-868

Heilind Number:EDA387-058-540-868
Manufacturer:EDAC
Manufacturer Number:387-058-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-540-868

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robustness and safety. With a current rating of 3 A, it offers reliable power transmission. The two-row design, with a total of 58 positions, allows for multiple connections, while the copper alloy contacts ensure efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.