387-058-541-208

Heilind Number:EDA387-058-541-208
Manufacturer:EDAC
Manufacturer Number:387-058-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in various applications. With two rows and 58 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the black color adds a sleek touch to your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for both indoor and outdoor use. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for convenient access. Trust in our Card Edge Connector to deliver consistent power and data transmission, meeting your connectivity needs with precision and efficiency.