387-058-541-803

Heilind Number:EDA387-058-541-803
Manufacturer:EDAC
Manufacturer Number:387-058-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-541-803

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 58 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, this connector is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it is reliable even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.