387-058-541-807

Heilind Number:EDA387-058-541-807
Manufacturer:EDAC
Manufacturer Number:387-058-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-541-807

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it offers a reliable 3A amperage and features a UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and 58 positions, it provides ample connectivity options while the Copper Alloy contact material ensures efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for precise board-to-board connections, perfect for intricate circuitry. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless and secure PCB integration.