387-058-541-868

Heilind Number:EDA387-058-541-868
Manufacturer:EDAC
Manufacturer Number:387-058-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-541-868

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for reliable power transfer, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it accommodates up to 58 positions, ensuring seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.